Bulgin Cat5e Ethernet Cable, 3 m, Screened, Black, PUR, PVC
- RS Stock No.:
- 242-3549
- Distrelec Article No.:
- 303-26-410
- Mfr. Part No.:
- PX0838/3M00
- Manufacturer:
- Bulgin
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-3549
- Distrelec Article No.:
- 303-26-410
- Mfr. Part No.:
- PX0838/3M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IP68, IP6k9k, DIN 40050/Part 9, EN60529:1992+A2:2013, EN60068 2 52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | |
| Fire Behaviour | Flammability rating UL 94 V-0 | |
| Outside Diameter | 6.1mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IP68, IP6k9k, DIN 40050/Part 9, EN60529:1992+A2:2013, EN60068 2 52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | ||
Fire Behaviour Flammability rating UL 94 V-0 | ||
Outside Diameter 6.1mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bulgin Ethernet cable assembly is Ethernet CAT 5e cable. It supplied with shielded RJ45 plug and cables are available in different sizes 2, 3 and 5m.
S-FTP cable construction
Single or double end terminated
Patch cords with IP68 connector
Wiring configuration to 568-B
Related links
- Bulgin Cat5e Ethernet Cable Screened PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE 3 m Cable Assembly PVC
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin PX0896 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin PX0897 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin PX0896 Cat6a Ethernet Cable Shielded Screened PVC
