Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Computer Cables
/
USB Cables
Bulgin USB 2.0 Cable, Male USB B to Male USB A Cable, 5m
RS Stock No.:
468-6377
Mfr. Part No.:
PX0840/B/5M00
Manufacturer:
Bulgin
View all USB Cables
Discontinued product
RS Stock No.:
468-6377
Mfr. Part No.:
PX0840/B/5M00
Manufacturer:
Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Patch Cord Connectors
IP68 A type USB connector to standard B type connector – mates with stock no.
468-6327
IP68 B type USB connector to standard A type USB connector – mates with stock no.
468-6311
Available in 2m and 5m lengths
Attribute
Value
Length
5m
Connector 1
USB B
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP68