Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 287-0933
- Distrelec Article No.:
- 303-97-927
- Mfr. Part No.:
- PX0840/AA/5M00
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.00
(exc. VAT)
€56.58
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.00 |
| 10 - 24 | €44.06 |
| 25 - 49 | €42.13 |
| 50 - 99 | €39.28 |
| 100 + | €37.94 |
*price indicative
- RS Stock No.:
- 287-0933
- Distrelec Article No.:
- 303-97-927
- Mfr. Part No.:
- PX0840/AA/5M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO 5748 | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ISO 5748 | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin pre-wired overmoulded USB 2.0 cable from the standard buccaneer USB series is designed with a 5m cable length and is water and dustproof to IP68, making it ideal for various applications, with a standard USB 2.0 type a plug to sealed type a plug design. It offers reliable connectivity and protection in challenging environments.
Water and dustproof to IP68 rating
Standard USB 2.0 Type A plug to Sealed Type A plug configuration
Pre-wired for convenience
Suitable for use with PX0835 sealing cap to maintain IP rating
4 contacts with a current max of 1A and voltage max of 5V
Rohs compliant and with an operating temperature range of 0°C to +70°C
Related links
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB B 5 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB Type A, 5 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
