RS PRO Corded Rotary Tool, Type C - EuroPlug, Type G - British 3-pin
- RS Stock No.:
- 469-4356
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-4356
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multitool Type | Rotary Tool | |
| Plug Type | Type C - EuroPlug, Type G - British 3-pin | |
| Corded/Cordless | Corded | |
| Speed | 8000 → 18000rpm | |
| Voltage Rating | 12V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multitool Type Rotary Tool | ||
Plug Type Type C - EuroPlug, Type G - British 3-pin | ||
Corded/Cordless Corded | ||
Speed 8000 → 18000rpm | ||
Voltage Rating 12V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Dremel F0133200JA Corded 3200 Small Rotary Tool, Type G - British 3-Pin
- Dremel 8260-5/65 Cordless Rotary Tool, Type G - British 3-Pin
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G
- Dremel F0130290JN Corded Engraving Tool, Type G - British 3-Pin
- Dremel 7760 Dremel Lite Cordless Rotary Tool, Type C - EU
- Dremel 8260-5/65 Cordless Rotary Tool, Type C - EU
- Dremel 8260-5 Cordless Rotary Tool, Type G
