- RS Stock No.:
- 472-6605
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Yellow 2.5 mm² Test Lead Wire, 13 AWG, 498/0.08 mm, 5m, PVC Insulation
€15.39
1 Bag of 5 Metre(s)
RS Stock No.: 748-1982
- RS Stock No.:
- 472-6605
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
High Performance PVC and Silicone Rubber
Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.
• Uses silicon for flexibility and high temperature
• Ideal for use with high currents
• Ideal for use with high currents
Approvals
UL Recognised
Standards
UL Recognised
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Yellow |
Cable Shape | Single Core |
Core Strands | 651/0.07 mm |
Length | 5m |
Insulation Material | PVC |
Voltage Rating | 1.5 kV |
Outer Diameter | 3.9mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Current Rating | 32 A |
Conductor Material | Copper |
Insulation Wall Thickness | 0.85mm |
Shield Type | Annealed Copper |
Number of Strands | 651 |
Size of Strands | 0.07 mm |