Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
€34.70
(exc. VAT)
€42.68
(inc. VAT)
- RS Stock No.:
- 473-427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adhesive Type | Acrylic Adhesive | |
| Application | Bonding | |
| Material Compatibility | Canvas, Concrete, Fabric, Ferrite, Glass, Glass Fibre Reinforced Polymer, Metal, Stone, Wood | |
| Colour | Yellow | |
| Acrylic Type | Methacrylate | |
| Product Form | Liquid | |
| Package Type | Cartridge | |
| Package Size | 80 ml | |
| Viscosity Measurement | 22000cP/s | |
| Specific Gravity | 1.03 | |
| Chemical Composition | Metacrylate esters and High mol. Wt. elastomersEthyl | |
| Setting Time | 24h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adhesive Type Acrylic Adhesive | ||
Application Bonding | ||
Material Compatibility Canvas, Concrete, Fabric, Ferrite, Glass, Glass Fibre Reinforced Polymer, Metal, Stone, Wood | ||
Colour Yellow | ||
Acrylic Type Methacrylate | ||
Product Form Liquid | ||
Package Type Cartridge | ||
Package Size 80 ml | ||
Viscosity Measurement 22000cP/s | ||
Specific Gravity 1.03 | ||
Chemical Composition Metacrylate esters and High mol. Wt. elastomersEthyl | ||
Setting Time 24h | ||
Related links
- RS PRO RS Structural Epoxy Adhesive Liquid Adhesive, 25 ml
- RS PRO Liquid Adhesive, 250 ml
- RS PRO RS Quick Set Epoxy Adhesive Liquid Adhesive, 24 ml
- RS PRO RS METAL LOADED EPOXY Liquid Adhesive, 25 ml
- RS PRO Anglosol 70 part B 250 ml
- RS PRO Quick setting epoxy adhesive 200 ml
- RS PRO Quickset epoxy adhesive 40 ml
- RS PRO CONDUCTIVE EPOXY Liquid Adhesive 10 g

