Loctite 330 + 7388 Adhesive
- RS Stock No.:
- 108-738
- Mfr. Part No.:
- 230054
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 kit)*
€34.70
(exc. VAT)
€42.68
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 5 | €34.70 | - |
| 6 - 14 | €33.31 | 4% |
| 15 + | €32.62 | 5% |
*price indicative
- RS Stock No.:
- 108-738
- Mfr. Part No.:
- 230054
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Trade Name | 330 + 7388 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Trade Name 330 + 7388 | ||
Standards/Approvals No | ||
Loctite Acrylic Adhesive
The Loctite yellow general-purpose acrylic adhesive is used to bond metal, wood, ferrite, ceramic and plastic materials. It includes 50ml of Loctite 330 adhesive and 40ml of Loctite SF 7388 activator for curing. The liquid is composed of urethane methacrylate ester.
Features and Benefits
Low odour and non-flammable properties make it useful for use in confined or poorly ventilated spaces
Suitable for bonding flat surfaces where some flexibility is required
Ideal for wood, rigid plastic, GRP, ceramics and sheet metal
Shear strength is 15 to 30N/mm²
High viscosity of 67500mPa/s
Maximum operating temperature is 100°C
Applications
Structural bonding
Tool handles
Sporting goods
Decorative trim
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
