Amphenol Industrial, 97Size 14 Cable Clamp
- RS Stock No.:
- 475-943
- Distrelec Article No.:
- 304-21-460
- Mfr. Part No.:
- 97-3057-1007-1
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
In Stock
- Plus 906 unit(s) shipping from 04 May 2026
- Plus 1,746 unit(s) shipping from 11 May 2026
- Plus 1,300 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.92 |
| 10 - 99 | €12.67 |
| 100 + | €11.68 |
*price indicative
- RS Stock No.:
- 475-943
- Distrelec Article No.:
- 304-21-460
- Mfr. Part No.:
- 97-3057-1007-1
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Clamp | |
| Shell Size | 14 | |
| Housing Material | Die Cast Zinc | |
| Colour | Olive Drab | |
| Length | 21.59mm | |
| Series | 97 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Clamp | ||
Shell Size 14 | ||
Housing Material Die Cast Zinc | ||
Colour Olive Drab | ||
Length 21.59mm | ||
Series 97 | ||
Standards/Approvals UL | ||
Amphenol Cable Clamp
The Amphenol 97 series olive Drab cable clamp is made of die-cast zinc and has maximum bundle diameter of 11.1mm. This straight backshell cable clamp is suitable for use with the Amphenol MS series of circular connectors.
97 (Olive drab)
Commercial grade threaded circular multi-pole connectors are designed to conform to the general requirements of MIL-C-5015. It satisfies the commercial and industrial demand for quality, reliability and low cost. The connectors have screw locking and complete interchangeability with other screw locking MIL-C-5015 types. All pins and sockets are solder bucket type.
Features and Benefits
Shell size is 14
Thread size of 5/8in
Screw affixing method
Applications
Jacketed cables
Unjacketed cables
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Amphenol Industrial 14, 14S Cable Clamp
- Amphenol Industrial, 97Size 16 Cable Clamp
- Amphenol Industrial 12S, 10SL Cable Clamp
- Amphenol Industrial, 97Size 28 Cable Clamp
- Amphenol Industrial, 97Size 18 Cable Clamp
- Amphenol Industrial, 97Size 20 Cable Clamp
- Amphenol Industrial, 97Size 10 Cable Clamp
- Amphenol Industrial 16S Cable Clamp
