Greenlee , 1 Piece Punch & Die Set, 19.8 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 9 Way D R, Hand Operation
- RS Stock No.:
- 477-8690
- Mfr. Part No.:
- 50124692
- Manufacturer:
- Greenlee
Subtotal (1 unit)*
€270.98
(exc. VAT)
€333.31
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 May 2026
- Plus 3 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.98 |
*price indicative
- RS Stock No.:
- 477-8690
- Mfr. Part No.:
- 50124692
- Manufacturer:
- Greenlee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Greenlee | |
| Product Type | Punch & Die Set | |
| Kit Contents | Greenlee Punch and Die Tool | |
| Sub Type | Punch & Die Set | |
| Number of Pieces | 1 | |
| Application | Cutting | |
| Hole Shape | 9 Way D R | |
| Hole Size | 19.8 x 11.3 mm | |
| Operation | Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Greenlee | ||
Product Type Punch & Die Set | ||
Kit Contents Greenlee Punch and Die Tool | ||
Sub Type Punch & Die Set | ||
Number of Pieces 1 | ||
Application Cutting | ||
Hole Shape 9 Way D R | ||
Hole Size 19.8 x 11.3 mm | ||
Operation Hand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Greenlee Hole Punch
The Greenlee 9 way D R shape hole punch has a width of 11.3mm and height of 19.8mm. This hole punch is a robust tool used for high-quality punches for D connector cut-outs.
Features and Benefits
Ball bearing draw stud to minimise working force required for hydraulic operation
Capacity up to 1.6mm mild steel
Fast and accurate panel punching
Operates using hands
Applications
Forming or cutting a large variety of materials
Punching
Related links
- Greenlee 41.9 x 11.3 mm 25 Way D R, Hydraulic
- Greenlee 58.4 x 11.3 mm 37 Way D R, Hydraulic
- Greenlee 11.3 mm 15 Way D R, Hydraulic Operation
- Greenlee 9.53 x 9.53 mm Square, Hand Operation
- Greenlee 21.3 x 12.9 mm 9 Way D F, Hydraulic
- Greenlee 54 mm Circular, Hydraulic Operation
- Greenlee 76.2 mm Circular, Hydraulic Operation
- Greenlee 116 mm Circular, Hydraulic Operation
