Molex KK 254 Series Straight Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 479-197
- Mfr. Part No.:
- 22-03-2071
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 05-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.908
(exc. VAT)
€1.117
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €0.908 | €9.08 |
200 - 740 | €0.796 | €7.96 |
750 - 2990 | €0.687 | €6.87 |
3000 - 5990 | €0.517 | €5.17 |
6000 + | €0.502 | €5.02 |
*price indicative |
- RS Stock No.:
- 479-197
- Mfr. Part No.:
- 22-03-2071
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Straight PCB Headers
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Approvals
UL (E29179) and CSA (LR 19980)
Specifications
Attribute | Value |
---|---|
Series | KK 254 |
Pitch | 2.54mm |
Number of Contacts | 7 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 4.0A |
Series Number | 4030 |
Voltage Rating | 250.0 V |
- RS Stock No.:
- 479-197
- Mfr. Part No.:
- 22-03-2071
- Manufacturer:
- Molex