MK Electric UK Mains Connector, 5A Black, Cable Mount Rubber
- RS Stock No.:
- 481-011
- Mfr. Part No.:
- P53 BLK
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€152.87
(exc. VAT)
€188.03
(inc. VAT)
- RS Stock No.:
- 481-011
- Mfr. Part No.:
- P53 BLK
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Plug/Socket | Plug | |
| Country | UK | |
| Current Rating | 5A | |
| Mounting Type | Cable Mount | |
| Mains Plug Type | Type D - Old British/South African 5A | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Male | |
| Body Material | Rubber | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Plug/Socket Plug | ||
Country UK | ||
Current Rating 5A | ||
Mounting Type Cable Mount | ||
Mains Plug Type Type D - Old British/South African 5A | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Male | ||
Body Material Rubber | ||
Contact Material Brass | ||
RoHS Status: Not Applicable
Standards
BS546

