HARTING DIN 41612 64 Way 10.16 mm Pitch, Type Panel Mount, Type C/2, Type Wire Class Class C2, 3 Row Female, Straight
- RS Stock No.:
- 481-998
- Mfr. Part No.:
- 09062316821
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 March 2026
- Plus 34 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €21.59 |
| 20 - 74 | €15.79 |
| 75 - 299 | €14.05 |
| 300 - 599 | €13.70 |
| 600 + | €13.32 |
*price indicative
- RS Stock No.:
- 481-998
- Mfr. Part No.:
- 09062316821
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 64 | |
| Current | 15A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | D, Z, B | |
| Sub Type | C/2 | |
| Termination Type | Wire | |
| Pitch | 10.16mm | |
| Mount Type | Panel Mount | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -55°C | |
| Class | Class C2 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 15mΩ | |
| Series | DIN 41612 | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 64 | ||
Current 15A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading D, Z, B | ||
Sub Type C/2 | ||
Termination Type Wire | ||
Pitch 10.16mm | ||
Mount Type Panel Mount | ||
Contact Plating Silver | ||
Minimum Operating Temperature -55°C | ||
Class Class C2 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Series DIN 41612 | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Mixed power connectors, 24-way rated 6A, 7-way rated at 15A
Plug has leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept 250 size receptacles (not shrouded)
Plug 6A contacts terminate through 90° solder tails for PCB mounting
Socket has 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING DIN 41612 64 Way 10.16 mm Pitch Type MH 3 Row Female, Straight DIN
- HARTING DIN 41612 64 Way 10.16 mm Pitch Type MH 3 Row Male, Right Angle
- HARTING 09 06 31 Way Type Solder Class Class C2 Straight DIN 41612 Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type R 2 Row Male, Straight
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type C 2 Row Female, Straight
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Type B 2 Row Female,
- HARTING 09 03 64 Way 2.54 mm Pitch Type Wire Wrap Class Class C2 Straight DIN 41612 Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type C 3 Row Female, Straight
