Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Contactors
ABB HL25 Series Contactor, 230 V ac Coil, 4-Pole, 45 A, 4NO
RS Stock No.:
482-4311
Mfr. Part No.:
HL25-230-4
Manufacturer:
ABB
Image representative of range
View all Contactors
Discontinued product
Alternative
Compare
ABB HL230 Contactor, 230 V ac Coil, 4-Pole, 25 A
€103.87
Each
RS Stock No.:
738-9559
RS Stock No.:
482-4311
Mfr. Part No.:
HL25-230-4
Manufacturer:
ABB
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
Enclosed Contactors
220/240V a.c. coil
2 x 20mm and 2 x 25mm knockouts
Neutral strip enclosed
Ingress protection to IP55
Base Mounting
Colour: sandstone beige
482-4311
,
482-4327
and
283-7034
use ABB components and are incompatible with MTE.
Attribute
Value
Coil Voltage
230 V ac
Number of Poles
4
Contact Current Rating
45 A
Range
HL25-230-4
Series
HL25
Normal State Configuration
4NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
230mm
Width
107mm
Depth
133mm