- RS Stock No.:
- 483-3113
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€13.26
(exc. VAT)
€16.31
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €13.26 | €0.133 |
5 - 9 | €12.60 | €0.126 |
10 - 29 | €11.95 | €0.12 |
30 + | €11.14 | €0.111 |
*price indicative |
- RS Stock No.:
- 483-3113
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Cross-recess Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Length Metric | 25mm |
Thread Size | 3.5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
- RS Stock No.:
- 483-3113
- Manufacturer:
- RS PRO