- RS Stock No.:
- 484-4826
- Mfr. Part No.:
- VAC162
- Manufacturer:
- Convac
2 Within 1 working day(s) (IE stock)
93 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 2
€90.80
(exc. VAT)
€111.68
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €90.80 | €45.40 |
*price indicative |
- RS Stock No.:
- 484-4826
- Mfr. Part No.:
- VAC162
- Manufacturer:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Compact service engineers' vacuum cleaner for small particles
Introducing a compact, mains powered service engineers vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and filtration down to 0.3 microns, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers. This vacuum cleaner is also ESD safe for electronic devices and features self-sealing cartridge system to avoid spills in transit of the cleaner and also during filter changes. Cartridges are easily replaceable and replacements are available to buy separately (484-4826).
Features and Benefits:
Conductive utensils clipped into the lid
Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
Easy-change cartridge system
4.6-litre capacity
ESD safe
3m long power cord for comfortable operation
Hepa filtration to 0.3micron
Large round handle in balanced position, for comfortable long-distance carrying
Warning light indicates when filter bag is full
Thermal protection prevents overheating
Airflow up to 34 l/min
800W 240V, CE Approved
Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
1 years warranty
Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
Easy-change cartridge system
4.6-litre capacity
ESD safe
3m long power cord for comfortable operation
Hepa filtration to 0.3micron
Large round handle in balanced position, for comfortable long-distance carrying
Warning light indicates when filter bag is full
Thermal protection prevents overheating
Airflow up to 34 l/min
800W 240V, CE Approved
Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
1 years warranty
Typical applications:
This portable mini vacuum cleaner for small particles has been designed to be used with office and laboratory equipment. It is ESD approved so can be safely used with all kind of electronic devices. Powerful, mains powered 800W electric motor ensures high suction power and hassle-free operation.
The set includes:
Flexible hose,
Crevice tool and brush,
Flexible snorkel tube
Crevice tool and brush,
Flexible snorkel tube
Note
USE FILTER BAGS, part number: VAC150
Specifications
Attribute | Value |
---|---|
For Use With | RS387-8991 Vacuum Cleaner |
Accessory Type | Cartridge Filter |
- RS Stock No.:
- 484-4826
- Mfr. Part No.:
- VAC162
- Manufacturer:
- Convac
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB