RS PRO 8 Pole Din Plug, 1A, 100 V ac, Push Lock, Male, Cable Mount
- RS Stock No.:
- 490-860
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.81
(exc. VAT)
€7.15
(inc. VAT)
- RS Stock No.:
- 490-860
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Mating Type | Push Lock | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac | |
| Shielded/Unshielded | Shielded | |
| Series | YE-118XMB | |
| Housing Material | ABS | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Push Lock | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 100 V ac | ||
Shielded/Unshielded Shielded | ||
Series YE-118XMB | ||
Housing Material ABS | ||
Contact Material Brass | ||
Contact Plating Silver | ||

