MEAN WELL SD-100 DC/DC Converter, 12V dc/ 0 A, 72V dc Input, 36V Input 102 W, Surface, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 491-239
- Distrelec Article No.:
- 169-26-094
- Mfr. Part No.:
- SD-100C-12
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
€57.64
(exc. VAT)
€70.90
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 27 April 2026
- Plus 40 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.64 |
| 5 - 9 | €56.19 |
| 10 - 24 | €54.74 |
| 25 - 49 | €53.31 |
| 50 + | €48.99 |
*price indicative
- RS Stock No.:
- 491-239
- Distrelec Article No.:
- 169-26-094
- Mfr. Part No.:
- SD-100C-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 0A | |
| Output Current 2 | 8.5A | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2600200h | |
| Output Voltage Adjustment Range | 16 V | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 102W | |
| Width | 98mm | |
| Series | SD-100 | |
| Standards/Approvals | EN/IEC | |
| Length | 199mm | |
| Depth | 38mm | |
| Weight | 0.65kg | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 0A | ||
Output Current 2 8.5A | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2600200h | ||
Output Voltage Adjustment Range 16 V | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 102W | ||
Width 98mm | ||
Series SD-100 | ||
Standards/Approvals EN/IEC | ||
Length 199mm | ||
Depth 38mm | ||
Weight 0.65kg | ||
Efficiency 77% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
Stock nos. 678-3587, 491-241 & 183-679 de-rate below 0 and above 30°C.
Stock nos. 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).
Stock nos. 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL 19V Input 102 W
- MEAN WELL 36V Input
- MEAN WELL 19V Input 720 W
- MEAN WELL 36V Input
- BEL POWER SOLUTIONS INC Q DC/DC Converter 36V Input Rack, 71 °C Max Temp 71 °C Min
- MEAN WELL 36V Input
- BEL POWER SOLUTIONS INC Q DC/DC Converter 36V Input 71 °C Max Temp -40 °C Min Temp
- BEL POWER SOLUTIONS INC Q DC/DC Converter 36V Input 71 °C Max Temp -40 °C Min Temp
