Eaton ZB Mounting Base for use with ZB32 Series
- RS Stock No.:
- 493-0488
- Mfr. Part No.:
- 278473 ZB32-XEZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.34 |
*price indicative
- RS Stock No.:
- 493-0488
- Mfr. Part No.:
- 278473 ZB32-XEZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Base | |
| Product Type | Mounting Base | |
| For Use With | ZB32 Series | |
| Standards/Approvals | No | |
| Series | ZB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Base | ||
Product Type Mounting Base | ||
For Use With ZB32 Series | ||
Standards/Approvals No | ||
Series ZB | ||
Eaton Series ZB Series Mounting Base, 600V Voltage Rating, 38A Current Rating - 278473 ZB32-XEZ
This mounting base is specifically designed for the series accessories, providing an individual solution for connecting overload relays. With a voltage rating of 600V and capable of handling an electrical current rating of 38A, this industrial mounting base ensures reliable and efficient performance in various applications.
Features & Benefits
• Designed for snap-fitting onto a top-hat rail
• Allows screw fitting for secure installation
• Supports an electrical current rating of 38A
• Capable of operation in ambient temperatures from -25°C to 55°C
• Corrosion resistant, meeting product standards safety requirements
• Offers ease of installation with compatibility for the ZB32 series
Applications
• Ideal for use with ZB32 overload relays
• Suited for electrical systems requiring robust mounting solutions
• Suitable for integration into panel building projects
• Utilised in industrial automation systems requiring reliable connections
What are the installation options available for this product?
It can be easily snap-fitted on a top-hat rail conforming to IEC/EN 60715 or alternatively, screw-fitted to ensure secure placement in electrical configurations.
What ambient temperature range can it operate within?
This mounting base is designed to function effectively within an ambient temperature range of -25°C to 55°C, making it suitable for diverse environments.
How does the current rating affect its application?
With a current rating of 38A, it is well-suited for heavy-duty electrical applications, ensuring stability and reliability in power distribution systems.
Are there any specific compliance standards it meets?
It meets several product standards for safety, including UL 508 and IEC/EN 60947-4-1, ensuring it is suitable for various industrial applications.
What additional contactor is required for higher current use?
For applications involving ZB32-38, an additional contactor model BK25/3-PKZ0 is necessary for optimal operation.
Note
Eaton formerly known as Moeller
Related links
- Eaton 0.6A 1A Contact Rating 500V ac
- Eaton 24A 32A Contact Rating 500V ac
- Eaton LS Safety Switch Actuator Included Spring Lock
- Eaton LS4 ZB Safety Interlock Switch Actuator Included Spring Lock
- Eaton 4A 6A Contact Rating 500V ac
- Eaton 1A 1.6A Contact Rating 500V ac
- Eaton 10A 10A Contact Rating 500V ac
- Eaton 2.4A 4A Contact Rating 500V ac
