Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 0.6 → 1 A, 600 mA, 1A F.L.C, 1A Contact Rating, 6 W, 500V ac
- RS Stock No.:
- 493-0416
- Mfr. Part No.:
- 278446 ZB32-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.23
(exc. VAT)
€94.99
(inc. VAT)
- 17 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €77.23 |
*price indicative
- RS Stock No.:
- 493-0416
- Mfr. Part No.:
- 278446 ZB32-1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 600mA, 1mA | |
| Relay Contact Current | 1A | |
| Series | ZB | |
| Mount Type | Direct | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.6 → 1 A | |
| Minimum Operating Temperature | -5°C | |
| Width | 45mm | |
| Contact Voltage | 690V ac | |
| Length | 136mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 102mm | |
| Standards/Approvals | CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 60947-4-1-14, CSA Approved, CE Approved, UL Category Control No.:NKCR, UL Approved, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, VDE 0660, UL File No.:E29184 | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 600mA, 1mA | ||
Relay Contact Current 1A | ||
Series ZB | ||
Mount Type Direct | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.6 → 1 A | ||
Minimum Operating Temperature -5°C | ||
Width 45mm | ||
Contact Voltage 690V ac | ||
Length 136mm | ||
Maximum Operating Temperature 55°C | ||
Depth 102mm | ||
Standards/Approvals CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 60947-4-1-14, CSA Approved, CE Approved, UL Category Control No.:NKCR, UL Approved, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, VDE 0660, UL File No.:E29184 | ||
Control Voltage 500V ac | ||
Eaton Contactor Overload Relay – ZB Series Thermal Overload Relays
Features and Benefits
Note
Related links
- Eaton 600 mA 1A Contact Rating 500V ac
- Eaton Trip Dial: 1 → 1.6 A 1.6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 4 → 6 A 6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 16 → 24 A 24 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 10 → 16 A 16 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 24 → 32 A 32 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 6 → 10 A 6 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 1.6 → 2.4 A 2.4 A F.L.C 6 W, 500V ac
