Keysight Technologies Male GPIB to Male GPIB Parallel Cable, 0.5 m, Grey Sheath

Subtotal (1 unit)*

€103.00

(exc. VAT)

€126.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 May 2026
  • Plus 21 unit(s) shipping from 01 May 2026
  • Plus 12 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.00

*price indicative

RS Stock No.:
501-102
Distrelec Article No.:
176-29-108
Mfr. Part No.:
10833D
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type A

GPIB

Product Type

Parallel Cable

Connector Type B

GPIB

Connector Gender B

Male

Cable Length

0.5m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Standards/Approvals

No

Voltage

12V

Series

GPIB

RoHS Status: Exempt

Keysight Technologies Parallel Cable, 0.5m Length, Handshake Communication Protocol - 10833D


Looking for an easy way to connect your specialist measurement instruments to your computer systems? Choose this parallel cable from Keysight Technologies. It has both male and female GPIB connectors on each end, so you can join your instruments to a computer or an interface card for data transfer or remote control. These connectors also allow you to link to other GPIB cables to create extended cable runs for daisy-chained systems. The robust outer sheath helps to resist damage from flexing and protects the cable against impact and abrasion in harsh environments.

Features & Benefits


• Screwlocks create a stable connection between your cable and port for effective data transmission

• Compatible with the Keysight IO Libraries Suite of software for seamless plug-and-play connections when swapping between different instruments

• Handshake communication protocol gives you consistent and reliable data transfer

• Plug-and-play design for quick and simple installation

Applications


• Engineering

• Data centres

• Car manufacturing

How long is this cable?


This cable has a length of 0.5m, so it's a good choice for short-distance connections between devices.

Related links