L-Com Male GPIB to Male GPIB Parallel Cable, 2 m, White Sheath
- RS Stock No.:
- 671-855
- Mfr. Part No.:
- CIB24-2M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€301.62
(exc. VAT)
€370.99
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.62 |
*price indicative
- RS Stock No.:
- 671-855
- Mfr. Part No.:
- CIB24-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Parallel Cable | |
| Connector Type A | GPIB | |
| Connector Type B | GPIB | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | White | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Parallel Cable | ||
Connector Type A GPIB | ||
Connector Type B GPIB | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour White | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com IEEE-488 Cable Normal 20m designed for high-performance data communication in test and measurement systems. The cable includes multiple layers of shielding to minimize EMI and RFI interference during operation. Its rugged construction with crimp ferrule strain relief ensures long-term durability and mechanical strength in demanding environments.
Dual braid and dual foil shielding
Crimp ferrule strain relief
24 pin Amphenol connectors normal to normal type
Related links
- L-Com Male Male HPDB68 Parallel Cable White Sheath
- Keysight Technologies Male GPIB to Male GPIB Parallel Cable Grey Sheath
- L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
- RS PRO Female; Male GPIB to Male GPIB Parallel Cable Assembly Grey Sheath
- Keysight Technologies Male GPIB to Male GPIB Parallel Cable Grey Sheath
- Keysight Technologies Male GPIB to Male GPIB Parallel Cable Grey Sheath
- Keysight Technologies Male GPIB to Male GPIB Parallel Cable Grey Sheath
- Keysight Technologies Male GPIB to Male GPIB Parallel Cable Grey Sheath
