- RS Stock No.:
- 501-875
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Price 1 Pack of 10
€38.48
(exc. VAT)
€47.33
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €38.48 | €3.848 |
*price indicative
- RS Stock No.:
- 501-875
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Fused Terminals
RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.
Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder
DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block
Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder
DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block
Features and Benefits:
Markers maybe fitted above both wire entries
Endplate width 1.5 mm
Endplate width 1.5 mm
Typical Applications:
Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Colour | Black |
American Wire Gauge | 22 → 8AWG |
Series | SK |
Termination Method | Screw |
Cable CSA | 0.5 → 10mm² |
Fused | Yes |
Voltage Rating | 400 V |
Current Rating | 10A |
Pitch | 12.2mm |