RS PRO 2-Way G Rail Earth Terminal Block, 16mm², 2.5 → 25 mm² Wire, Screw Down, Nylon Housing
- RS Stock No.:
- 502-008
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 502-008
- Manufacturer:
- RS PRO
RS PRO Earth Terminal Blocks
RS PRO range of earth terminal blocks for grounding and earthing cables for protection. These top hat type earth blocks have a nylon housing construction and are green and yellow in colour. The screw-mounted connection on these blocks ensures that they are firmly clamped into position, so you dont have to worry about loose wires. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.
Earth Terminal Blocks provide earth conductor termination and have been designed to be used within insulated housing. This RS PRO range of earthing blocks come in various ways.
501-859 - 2 way G Rail Earth terminal
815-773 - 2 way Top hat DIN rail earth terminal
815-767 - 2 way G DIN rail mount earth terminal
501-960 - 2 way Top Hat Earth terminal
502-008 - 2 way G Rail Earth terminal
Earth Terminal Blocks provide earth conductor termination and have been designed to be used within insulated housing. This RS PRO range of earthing blocks come in various ways.
501-859 - 2 way G Rail Earth terminal
815-773 - 2 way Top hat DIN rail earth terminal
815-767 - 2 way G DIN rail mount earth terminal
501-960 - 2 way Top Hat Earth terminal
502-008 - 2 way G Rail Earth terminal
Features:
Green/yellow coded terminal blocks
Screw connection
Screw connection
Typical Applications:
Earth type terminal blocks are commonly used and are vital in providing protection for electrical units and individuals from interference such as electrical or magnetic fields. Earth terminal blocks can be us in a variety of applications such as:
Distribution boards
Control centres and machine control systems
Distribution boards
Control centres and machine control systems
FAQs
What is an earth terminal block?
Earth terminal blocks, also known as ground terminal blocks and earth terminals are used for grounding and earthing cables. Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What is an earth terminal block?
Earth terminal blocks, also known as ground terminal blocks and earth terminals are used for grounding and earthing cables. Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, CSA
Attribute | Value |
---|---|
Earth Block Type | G Rail |
Wire Size | 2.5 → 25 mm² |
Cable CSA | 16mm² |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Screw Down |
Housing Material | Nylon |
Length | 50mm |
Width | 12mm |
Height | 63mm |
- COO (Country of Origin):
- DE