Texas Instruments LM75B Series, Digital Output Temperature, Surface Mount, SMBus, Serial-I2C, ±3°C, 8-Pin SOIC
- RS Stock No.:
- 504-5648
- Mfr. Part No.:
- LM75BIM-5/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.704 | €8.52 |
| 25 - 45 | €1.364 | €6.82 |
| 50 - 120 | €1.328 | €6.64 |
| 125 - 245 | €1.292 | €6.46 |
| 250 + | €1.26 | €6.30 |
*price indicative
- RS Stock No.:
- 504-5648
- Mfr. Part No.:
- LM75BIM-5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | UL Recognised Component (LM75B and LM75C) | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Series | LM75B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals UL Recognised Component (LM75B and LM75C) | ||
Length 4.9mm | ||
Height 1.45mm | ||
Series LM75B | ||
Automotive Standard No | ||
LM75 Digital Temperature Sensor & Thermal Watchdog
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)
RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8
Approvals
UL recognised (LM75B)
Related links
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
