RF Solutions Interface Relay Module
- RS Stock No.:
- 505-6519
- Mfr. Part No.:
- 230R1
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-6519
- Mfr. Part No.:
- 230R1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Maximum Input Voltage | 12 V dc, 230 V ac | |
| Terminal Type | Quick Connect | |
| Operating Temperature Range | 0 → +55°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Maximum Input Voltage 12 V dc, 230 V ac | ||
Terminal Type Quick Connect | ||
Operating Temperature Range 0 → +55°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Related links
- RF Solutions Interface Relay Module, 230V Coil
- Weidmüller TRS Series Interface Relay Module
- Finder Interface Relay Module
- Weidmüller Interface Relay Module
- TE Connectivity RM835730 Series Interface Relay Module
- Weidmüller DRM Series Interface Relay Module 5 V Coil, 1 CO
- ABB Interface Relay Module SPST, 5A Load
- Weidmüller TRS Series Interface Relay Module 5 V Coil, 1 CO
