APEM Illuminated DPST, On-On Momentary-None-On Rocker Switch Panel

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€33.34

(exc. VAT)

€41.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€33.34
50 - 99€29.08
100 - 249€26.67
250 - 499€24.89
500 +€23.81

*price indicative

RS Stock No.:
507-429
Mfr. Part No.:
KR45CAKDDG
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

On-On

Housing Material

Nylon

Panel Cutout Size

36.8 x 21.08 mm

Illuminated

Yes

Series

KR

Mount Type

Panel

IP Rating

IP68

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Contact AC Voltage

125V ac

Actuator Style

Rectangular

Maximum Operating Temperature

85°C

Switch Configuration

Momentary-None-On

Standards/Approvals

ISO, IEC, RoHS, EN

Mechanical Life

150000Operations

COO (Country of Origin):
FR

KR Rocker Cases - Double Pole


Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals

Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)

A large variety of switch configurations and actuator colours/markings available

Suitable actuators should be ordered separately (see typically 507-267 and range)

To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)

Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312

Switch case panel knockout 36.80x21.08mm

Operating Temperature -40 to +85 °C

Contact Resistance 10 mΩ

Dielectric Strength 2,000 Vrms 50 Hz min. between terminals

IP68 Modular KR Series


Related links