- RS Stock No.:
- 510-4725
- Manufacturer:
- RS PRO
2 In stock for delivery within 1 working days
Added
Price 1 Bag of 50
€9.76
(exc. VAT)
€12.00
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €9.76 | €0.195 |
5 - 24 | €8.29 | €0.166 |
25 - 49 | €7.30 | €0.146 |
50 - 99 | €6.84 | €0.137 |
100 + | €6.61 | €0.132 |
*price indicative |
- RS Stock No.:
- 510-4725
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Spade Connector, 6.35 x 6.35 mm Tab Size
Use this multipurpose spade connector from RS PRO to mate, connect or terminate a single wire to screw or stud type electrical setups. It's made of highly conductive copper with tin plating for improved resistance to corrosion, so you don't have to worry about decay due to rust.
This connector is insulated with vinyl to protect you in the event of short-circuiting. It's easy to install – all you need is an appropriate crimping tool. The simple spade shape makes it easy to connect or disconnect the terminal to a power source. This feature also makes it ideal for applications with limited space for installation and replacement.
This component has a robust voltage capacity of 300 V, making it suitable for heavy-duty applications. For additional peace of mind, it comes with a three-year warranty. Typical applications for spade connectors such as this one include automotive workshops and computer equipment.
This connector is insulated with vinyl to protect you in the event of short-circuiting. It's easy to install – all you need is an appropriate crimping tool. The simple spade shape makes it easy to connect or disconnect the terminal to a power source. This feature also makes it ideal for applications with limited space for installation and replacement.
This component has a robust voltage capacity of 300 V, making it suitable for heavy-duty applications. For additional peace of mind, it comes with a three-year warranty. Typical applications for spade connectors such as this one include automotive workshops and computer equipment.
Features and Benefits
Male-to-male adapter type
Copper body
Body plating and contact plating made of tin
Tab size of 6.35 x 6.35 mm
Tab width of 6.35 mm
Crimp termination method
Butt splice type
Copper body
Body plating and contact plating made of tin
Tab size of 6.35 x 6.35 mm
Tab width of 6.35 mm
Crimp termination method
Butt splice type
Small Pack Size
Per Unit, RS stock no: 510-4725
Large Pack Size
RS stock no: 270-7469
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male to Male |
Tab Size | 6.35 x 6.35mm |
Tab Width | 6.35mm |
Termination Method | Crimp |
Contact Plating | Tin |