Molex, MX150L Female Connector Housing, 5.84 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 511-0102
- Distrelec Article No.:
- 303-57-009
- Mfr. Part No.:
- 19418-0007
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 March 2026
- Plus 130 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.63 |
| 10 - 24 | €4.99 |
| 25 - 49 | €4.64 |
| 50 - 99 | €4.31 |
| 100 + | €3.97 |
*price indicative
- RS Stock No.:
- 511-0102
- Distrelec Article No.:
- 303-57-009
- Mfr. Part No.:
- 19418-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.84mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | MX150L 2 Circuit Receptacle | |
| Orientation | Straight | |
| Series | MX150L | |
| Width | 22.51 mm | |
| Length | 22.15mm | |
| Housing Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5.84mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With MX150L 2 Circuit Receptacle | ||
Orientation Straight | ||
Series MX150L | ||
Width 22.51 mm | ||
Length 22.15mm | ||
Housing Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Molex MX150L Industrial Sealed Receptacle Connectors, 19418 Series
Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application. These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings and a seal cap to protect and provide strain relief to the seal. Additional features of these MX150L receptacles include TPA (terminal position assurance), CPA (connector position assurance) and tactile and audible feedback when mating. Typical applications for these MX150L IP67 receptacles include marine applications and off-road construction equipment.
For MX150L 19420 Series female Contacts see stock number 511-0067 typically
For mating connectors see Molex MX150L 19419 series industrial sealed plug connectors (stock number 511-0219 typically)
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
