TE Connectivity Right Angle Cable Mount MCX Connector Plug, 50Ω Impedance, Crimp, Solder Termination, 0 → 6GHz
- RS Stock No.:
- 512-0890
- Mfr. Part No.:
- 1-1337584-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 512-0890
- Mfr. Part No.:
- 1-1337584-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MCX RF Connector - Professional Right Angle Cable Plugs
50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs with PTFE dielectric, hex cable crimp cable connection and gold plated brass body. These 50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs are for use with the following coaxial cable types:
Stock number 512-0890 is for use with RF coaxial cable types RG-178 B/U, RG-196 A/U, URM 110
Stock number 512-0907 is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U
Stock number 512-0890 is for use with RF coaxial cable types RG-178 B/U, RG-196 A/U, URM 110
Stock number 512-0907 is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Crimp, Solder |
Mounting Type | Cable Mount |
Body Plating | Gold |
Cable Type | RG178 B/U, RG196 A/U |
Impedance | 50Ω |
Minimum Operating Temperature | -65 °C |
Operating Frequency | 0 → 6GHz |
Maximum Operating Temperature | +165 °C |
Contact Plating | Gold |
Contact Material | Brass |
- RS Stock No.:
- 512-0890
- Mfr. Part No.:
- 1-1337584-0
- Manufacturer:
- TE Connectivity