Honeywell Plunger Micro Switch, Quick Connect Terminal, 22A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 515-729
- Mfr. Part No.:
- V15H22-CZ100
- Manufacturer:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
In Stock
- 444 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.93 |
| 10 - 49 | €4.44 |
| 50 - 99 | €3.71 |
| 100 - 249 | €3.46 |
| 250 + | €3.17 |
*price indicative
- RS Stock No.:
- 515-729
- Mfr. Part No.:
- V15H22-CZ100
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 22A | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Operating Force | 3.92N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 150°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Standard | |
| Mechanical Life | 1000000Cycles | |
| Depth | 10.3mm | |
| Series | V15 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | cUL, CQC, ENEC, UL | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 22A | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Operating Force 3.92N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 150°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Standard | ||
Mechanical Life 1000000Cycles | ||
Depth 10.3mm | ||
Series V15 | ||
Hazardous Area Certification NO | ||
Standards/Approvals cUL, CQC, ENEC, UL | ||
Length 27.8mm | ||
- COO (Country of Origin):
- CN

Honeywell V15 Series Micro Switch, 22A Switch Contact Current, 250V AC Contact AC Voltage - V15H22-CZ100
This micro switch is a Compact electromechanical actuator designed to detect or interrupt circuits in control and sensing systems. It uses a pin-style plunger to register mechanical motion and provides a single-pole, double-throw contact arrangement suitable for changeover switching in industrial and electronic applications. The device is built for environments requiring sealed protection and elevated temperature capability while offering Rapid electrical connection via quick-fit terminals.
Features and Benefits:
• Pin-plunger actuator delivers precise tactile position switching
• Switching arrangement provides changeover contact flexibility
• Rated for 250V AC to support mains-level control circuits
• High current contact capability enables 22A load handling
• Sealed to IP67 for operation in wet or dusty conditions
• Mechanical endurance of 1,000,000 cycles for long service life
• Switching arrangement provides changeover contact flexibility
• Rated for 250V AC to support mains-level control circuits
• High current contact capability enables 22A load handling
• Sealed to IP67 for operation in wet or dusty conditions
• Mechanical endurance of 1,000,000 cycles for long service life
Applications
• Suitable for limit detection on automated assembly equipment
• Ideal for safety interlocks in electrical enclosures
• Used for position sensing in mechanical actuators and valves
• Can be used for load switching in control panels and relays
• Suitable for harsh-environment instrumentation and sensors
• Ideal for safety interlocks in electrical enclosures
• Used for position sensing in mechanical actuators and valves
• Can be used for load switching in control panels and relays
• Suitable for harsh-environment instrumentation and sensors
What Terminal style does it use for panel wiring?
It employs quick-connect terminals that allow fast, tool-free attachment of spade connectors for streamlined wiring and maintenance.
How does it perform at elevated temperatures?
The unit withstands continuous exposure up to 150°C due to high-temperature material selection for internal components.
What housing material provides structural and chemical resistance?
The enclosure is formed from PBT thermoplastic polyester, chosen for dimensional stability and resistance to many common industrial fluids.
Which environmental protection rating is provided for outdoor use?
The ingress protection rating of IP67 indicates it is dust-tight and protected against temporary immersion in water.
What operating force is required to actuate the plunger?
The actuator requires an operating force of 0.96 N, enabling sensitive detection of small mechanical movements.
Note
For waterproof Micro Switches in Honeywell's V15 series see stock number 749-6509 typically.
Approvals
ENEC, UL, CQC
Related links
- Honeywell Roller Lever Micro Switch 22 A SPDT, IP67
- Honeywell Leaf Lever Micro Switch 22 A SPDT, IP67
- Honeywell Long Leaf Lever Micro Switch 22 A SPDT, IP67
- Honeywell Short Roller Lever Micro Switch 22 A SPDT, IP67
- Honeywell Plunger Micro Switch 16 A SPDT
- Honeywell Leaf Lever Micro Switch 16 A SPDT, IP67
- Honeywell Long Leaf Lever Micro Switch 16 A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
