Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 205-6089
- Mfr. Part No.:
- V19T16-CZ200
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€2,901.00
(exc. VAT)
€3,568.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €2.901 | €2,901.00 |
*price indicative
- RS Stock No.:
- 205-6089
- Mfr. Part No.:
- V19T16-CZ200
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Polybutylene Terephthalate Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CQC, ENEC, UL/CSA, cUL | |
| Width | 10.3mm | |
| Hazardous Area Certification | cUL, CQC, UL, ENEC | |
| Series | V19 | |
| Depth | 15.9mm | |
| Length | 27.8mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Polybutylene Terephthalate Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CQC, ENEC, UL/CSA, cUL | ||
Width 10.3mm | ||
Hazardous Area Certification cUL, CQC, UL, ENEC | ||
Series V19 | ||
Depth 15.9mm | ||
Length 27.8mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 16A Switch Contact Current, IP40 - V19T16-CZ200
This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide a reliable changeover contact for control and safety circuits in industrial and appliance environments. It is built for use where precise actuation and straightforward wiring are required, particularly in automation and electrical systems operating with alternating current.
Features and Benefits:
• SP/CO contact provides single-pole changeover functionality for simple wiring
• 16A switching capability supports moderate current loads in control circuits
• 250V AC rating enables direct connection to common mains supplies
• Pin plunger actuator offers positive mechanical actuation feedback
• Quick-connect terminals allow Rapid installation and maintenance
• Mechanical endurance of 1 million cycles minimises replacement frequency
• 16A switching capability supports moderate current loads in control circuits
• 250V AC rating enables direct connection to common mains supplies
• Pin plunger actuator offers positive mechanical actuation feedback
• Quick-connect terminals allow Rapid installation and maintenance
• Mechanical endurance of 1 million cycles minimises replacement frequency
Applications
• Suitable for limit sensing in automated assembly lines
• Ideal for position detection in electromechanical appliances
• Used with control panels requiring Compact switching elements
• Can be used for safety interlocks in machinery guards
• Suitable for retrofit in electrical systems needing robust manual actuation
• Ideal for position detection in electromechanical appliances
• Used with control panels requiring Compact switching elements
• Can be used for safety interlocks in machinery guards
• Suitable for retrofit in electrical systems needing robust manual actuation
What materials resist environmental wear in the switch construction?
The body is formed from PBT thermoplastic which provides dimensional stability and resistance to common industrial contaminants.
What temperature range can the device operate within?
It functions across a span from -25°C up to a maximum of 125°C to accommodate both low-temperature storage and high-temperature operating conditions.
How is the unit protected against ingress and where is it unsuitable?
The enclosure meets IP40, offering protection against solid objects larger than 1mm but not against water, so it is unsuitable for wet environments.
Which approvals cover its regulatory acceptance for industrial use?
Certification includes UL/CSA, cUL, ENEC and CQC indicating conformity to multiple regional safety assessment schemes.
What mechanical size and form factor support installation in constrained spaces?
The switch presents a Compact footprint with a width of 10.3mm and overall length of 27.8mm to fit tight assemblies.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPST, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPCO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT- NO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Aratas Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
