3M 101 26 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
515-7498
Mfr. Part No.:
10126-3000PE
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.54mm

D-Sub Shell Size

D

Termination Method

Solder

Current Rating

1A

Housing Material

Steel

Length

25.8mm

Width

9.1mm

Depth

19.3mm

Dimensions

25.8 x 9.1 x 19.3mm

Series

101

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

3M Cable Mount D-Sub Connector Plug, 26 Way, 2.54mm Pitch - 101 Series - 10126-3000PE


Looking for a way to establish a secure and reliable connection to your electronic devices? Use this cable mount D-sub connector plug from 3M. It features solder cup terminations, so you won't need tools to form junctions. The unit provides aligned and stable connections for reliable data and power transmissions. It can accommodate a wide variety of cable constructions including AWG (American Wire Gauge) 24 to 30 wires. Use this connector to establish secure internal and external connections.

• Wiper-on-wiper contact allows for reliable repetitive plugging• Robust glass-reinforced polyester provides excellent insulation to improve safety and safeguard against electrical shocks• Operating temperature range of -55°C to +105°C for use in challenging environments• RoHS (Restriction of Hazardous Substances) certification means the product contains only minimal amounts of any harmful substances

Applications


• Remote weather stations• Office and commercial networking• Heavy-duty medical equipment

Why does this 3M cable mount D-sub connector have a metal shroud?


The metal shroud on this connector protects your connections from the mechanical and environmental impacts like jolts and vibrations that are common in commercial and industrial environments.

Standards

MIL-G-45204

Related links