- RS Stock No.:
- 521-5392
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Coaxial Cable, 100m, RG142B/U Coaxial, Unterminated
€1,221.08
1 Reel of 100 Metre(s)
RS Stock No.: 794-7199
- RS Stock No.:
- 521-5392
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG142 |
Outer Diameter | 4.95mm |
Characteristic Impedance | 50 Ω |
Attenuation | 35.1 dB/100m @ 700MHz, 40.4 dB/100m @ 900MHz, 43 dB/100m @ 1GHz, 63.3 dB/100m @ 2GHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Solid |
Minimum Operating Temperature | -70°C |
Velocity ratio | 70% |
Insulation Material | TFE |
Sheath Material | FEP |
Conductor Material | Silver Plated Copper Clad Steel |
Operating Temperature Range | -70 → +200 °C |
Maximum Operating Temperature | +200°C |
Core Strands | 1/18 |
Size of Strands | 18 AWG |
Number of Strands | 1 |