RS PRO Stainless Steel, Carbon Steel Gasket Seal, 25.4 mm OD
- RS Stock No.:
- 521-5752
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€51.99
(exc. VAT)
€63.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.99 |
| 5 - 9 | €50.94 |
| 10 - 24 | €49.89 |
| 25 + | €48.86 |
*price indicative
- RS Stock No.:
- 521-5752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Seal | |
| Sub Type | Gasket | |
| Material | Stainless Steel, Carbon Steel | |
| Colour | Black | |
| Maximum Operating Temperature | -60°C | |
| Hardness | Shore A 79 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Seal | ||
Sub Type Gasket | ||
Material Stainless Steel, Carbon Steel | ||
Colour Black | ||
Maximum Operating Temperature -60°C | ||
Hardness Shore A 79 | ||
Standards/Approvals No | ||
RS PRO Pump Seal
When you need a replacement rotary pump seal RS PRO has the ideal solution. This pump seal has a 25.4 mm OD, single coil spring design with carbon/stainless steel faces. It is a direct replacement mechanical seal that is durable and used in multiple water and submersible pump applications.
Features and Benefits
Available Separately
Applications
Related links
- RS PRO Stainless Steel 25.4 mm OD, 2 mm
- Rittal Light Grey 316L Stainless Steel 304 Stainless Steel Junction Box IP12 60 in 60 in
- SKF Fluoroelastomer Rotary Shaft Seal 31.75 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 34.93 mm OD, 0.187 in
- RS PRO Nitrile Rubber (NBR) Seal 41.28 mm OD, 0.25 in
- RS PRO Nitrile Rubber (NBR) Seal 47.63 mm OD, 0.375 in
- RS PRO Nitrile Rubber (NBR) Seal 9.53 mm OD, 0.25 in
- RS PRO Nitrile Rubber (NBR) Seal 46.99 mm OD, 0.437 in
