RS PRO Nitrile Rubber (NBR) Seal, 25.4 mm ID, 34.93 mm OD, 0.187 in
- RS Stock No.:
- 227-0823
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.56 | €2.712 |
*price indicative
- RS Stock No.:
- 227-0823
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Seal | |
| Inside Diameter | 25.4mm | |
| Outside Diameter | 34.93mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 0.187in | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Seal | ||
Inside Diameter 25.4mm | ||
Outside Diameter 34.93mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 0.187in | ||
Seal Material Nitrile Rubber (NBR) | ||
RS PRO Single Lip Imperial Nitrile O Ring
RS PRO introduces the fantastic range of single lip nitrile rubber O ring oil seals! Due to the seals being made from nitrile rubber they work brilliantly with applications that require resistance to lubrication oils, hydraulic fluids and grease. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits
Applications
An O-ring is a type of round or doughnut-shaped seal and is most commonly used to stop fluids or air from passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
Industrial and manufacturing applications
Plumbing
Hydraulics and pneumatics
Automotive manufacturing and repair
Power transmission technology
Related links
- RS PRO Nitrile Rubber (NBR) Seal 41.28 mm OD, 0.25 in
- RS PRO Nitrile Rubber (NBR) Seal 57.15 mm OD, 0.375 in
- RS PRO Nitrile Rubber (NBR) Seal 46.99 mm OD, 0.437 in
- RS PRO Nitrile Rubber (NBR) Seal 9.53 mm OD, 0.25 in
- RS PRO Nitrile Rubber (NBR) Seal 47.63 mm OD, 0.375 in
- RS PRO Nitrile Rubber (NBR) Seal 34.93 mm OD, 9.53 mm
- RS PRO Nitrile Rubber (NBR) Seal 34.93 mm OD, 7.94 mm
- RS PRO Nitrile Rubber (NBR) Seal 34.93 mm OD, 9.53 mm
