- RS Stock No.:
- 521-5948
- Manufacturer:
- RS PRO
49 In stock for delivery within 2 working days
Added
Price Each
€30.80
(exc. VAT)
€37.88
(inc. VAT)
Units | Per unit |
1 - 4 | €30.80 |
5 - 9 | €30.18 |
10 + | €29.57 |
- RS Stock No.:
- 521-5948
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Mitre Gears - Steel
Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.
Features and Benefits
- RS PRO metric mitre gear
- Made of hardened steel with a chemi-black finish
- Bore size of 5 mm to 16 mm
- Pitch module of 0.8
- 16 to 30 teeth
- Pressure angle of 20°
- Pitch angle of 45°
- Face angle of 48°
- Nominal gear ratio of 1:1
- Tensile strength of 569 N/mm²
Internal Bore Variants – Available Separately
Applications
- Gear Shafts
- Transmissions
Note
All mitre gears are supplied as single units (i.e. not as a pair).
Mitre Gears Steel
Specifications
Attribute | Value |
---|---|
Bore | 14mm |
Module | 2.5 |
Gear Type | Mitre |
Material | Steel |
Number of Teeth | 20 |
Nominal Gear Ratio | 1:1 |
Pitch | 2.5mm |
Pressure Angle | 20° |