- RS Stock No.:
- 526-0314
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each
€23.75
(exc. VAT)
€29.21
(inc. VAT)
Units | Per unit |
1 + | €23.75 |
- RS Stock No.:
- 526-0314
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
This cable assembly gives a secure and reliable connection and it is widely used in telecommunication and wireless LAN applications.
Impedance of 50 ohms
Features a screw-on connection, sub-miniature type A connectors
Variety of cable lengths offered in this range. 1m (5260308), 322mm (5260392), 520mm (5260409), 500mm (5260437), 255mm (5260487), 1M (5260314), 255mm (5260493)
Impedance of 50 ohms
Features a screw-on connection, sub-miniature type A connectors
Variety of cable lengths offered in this range. 1m (5260308), 322mm (5260392), 520mm (5260409), 500mm (5260437), 255mm (5260487), 1M (5260314), 255mm (5260493)
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Coaxial Type | RG174 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 1m |
Sheath Colour | Black |
Voltage Rating | 335 V |
Insulation Material | PTFE |
Standards Met | MIL-STD-348A |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85 °C |
Conductor Material | Brass |
Maximum Operating Temperature | +85°C |