Lapp Circular Connector, 16 Contacts, Cable, Plug, Male, IP65, EPIC Series
- RS Stock No.:
- 531-813
- Mfr. Part No.:
- 00008883
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€46.63
(exc. VAT)
€57.35
(inc. VAT)
In Stock
- 381 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.63 |
| 5 - 9 | €41.98 |
| 10 - 24 | €39.65 |
| 25 + | €37.32 |
*price indicative
- RS Stock No.:
- 531-813
- Mfr. Part No.:
- 00008883
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Circular Connector | |
| Number of Contacts | 16 | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Orientation | Straight | |
| Series | EPIC | |
| Coding | N | |
| Voltage | 60.0, 24.0V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 25 | |
| Mating Type | Screw-On | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 16 | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Circular Connector | ||
Number of Contacts 16 | ||
Mount Type Cable | ||
Current 7.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Orientation Straight | ||
Series EPIC | ||
Coding N | ||
Voltage 60.0, 24.0V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 25 | ||
Mating Type Screw-On | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 16 | ||
Contact Plating Silver | ||
Contact Material Copper | ||
LAPP Connector, Straight Body Orientation, 7.5A Current Rating - EPIC Series - 00008883
Choose this connector from LAPP to transfer power and signals to your electrical devices. With 16 contacts packed into a compact size-25 shell, it's suitable for applications where space is at a premium. For durability, the unit features an integrated PG cable gland to ensure the cable you use is securely attached and has added strain relief. The screw-locking mating system provides a dependably tight seal that can withstand vibration.
Features & Benefits
• IP65 rating indicates protection against dust and resistance to low-pressure water spray
• Silver contact plating for high conductivity and mechanical protection
• Operating temperature range between -40°C and +125°C for use in harsh conditions
Applications
• Equipment manufacturing
• Measurement and control technology
• Industrial automation
• Medical electronics
What components can this connector mate with?
The device is designed to mate with panel-mount shells in multicore cable installations.
Related links
- Lapp Circular Connector Cable Male EPIC Series
- Lapp Circular Connector Panel Mount Plug IP65, EPIC Series
- Lapp Circular Connector Cable Male EPIC Series
- Lapp Circular Connector Cable Male EPIC Series
- Lapp Circular Connector Cable Male EPIC Series
- Lapp Circular Connector Cable Male EPIC Series
- Lapp Circular Connector Cable Plug IP65, EPIC Series
- Lapp Circular Connector Cable Female EPIC Series
