- RS Stock No.:
- 536-6866
- Manufacturer:
- RS PRO
100 In stock for delivery within 2 working days
Added
Price Each
€16.53
(exc. VAT)
€20.33
(inc. VAT)
Units | Per unit |
1 - 14 | €16.53 |
15 - 49 | €15.68 |
50 + | €14.85 |
- RS Stock No.:
- 536-6866
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Specifications
Attribute | Value |
---|---|
Connector 1 | SC |
Length | 2m |
Propagation Mode | Single Mode |
Connector 2 | SC |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Cable Construction | Duplex |
Fibre Type | OS1 |
Attenuation | 0.3 dB |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Standards Met | IEC 61300-3-4 |