Hirose, JR-W Cable Clamp
- RS Stock No.:
- 537-2401
- Mfr. Part No.:
- JR16WCC-4(71)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 unit)*
€13.97
(exc. VAT)
€17.18
(inc. VAT)
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.97 |
*price indicative
- RS Stock No.:
- 537-2401
- Mfr. Part No.:
- JR16WCC-4(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Cable Clamp | |
| Colour | Black | |
| Series | JR-W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Cable Clamp | ||
Colour Black | ||
Series JR-W | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
Strain Relief
The JR-W series is a rugged, waterproof connector series that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
Note
Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590).
Related links
- Hirose Black Metal Cable Clamp, 8 mm Max. Bundle
- Hirose For Use With RM-W Series Waterproof Connector
- Hirose JR-W Female Dust Cap with Chrome Finish, Metal
- Hirose Circular Connector Cable Plug JR Series
- Hirose Circular Connector Cable Plug JR Series
- Hirose Connector Cable Mount Plug SR30 Series
- Hirose Circular Connector Cable Plug JR Series
- Hirose Circular Connector Cable Plug JR Series
