Amphenol Limited, 62 GBSize 08 Cable Clamp Strain Relief, For Use With 50T, Style T shells, 51T and 56T styles
- RS Stock No.:
- 539-7129
- Mfr. Part No.:
- 62GB-720-08
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.26 |
| 10 - 49 | €20.48 |
| 50 + | €18.70 |
*price indicative
- RS Stock No.:
- 539-7129
- Mfr. Part No.:
- 62GB-720-08
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | 50T, Style T shells, 51T and 56T styles | |
| Product Type | Cable Clamp | |
| Shell Size | 08 | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 27.56mm | |
| Strain Relief | Yes | |
| Series | 62 GB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With 50T, Style T shells, 51T and 56T styles | ||
Product Type Cable Clamp | ||
Shell Size 08 | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 27.56mm | ||
Strain Relief Yes | ||
Series 62 GB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Amphenol 62GB Strain Relief J Clamps Backshell
From Amphenol, these clamps are for use with unscreened jacketed cable and are supplied without a grommet. The clamp is compatible with Amphenol 62GB connectors.
Available in this range
• Stock No. 539-7129 is a 62GB J Clamp, size 08
• Stock No. 539-7141 is a 62GB J Clamp, size 12
• Stock No. 539-7157 is a 62GB J Clamp, size 14
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited 3-Way
- Amphenol Limited 3-Way
- Amphenol Limited For Use With 62Gb Series Miniature Bayonet Lock Connectors,
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 8
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector Male Bayonet, MIL-DTL-26482
