Amphenol Limited, 62 GB Cable Clamp Strain Relief, For Use With 51T and 56T styles, 50T, Style T shells
- RS Stock No.:
- 539-7157
- Mfr. Part No.:
- 62GB-720-14
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€36.13
(exc. VAT)
€44.44
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.13 |
| 10 - 24 | €33.24 |
| 25 + | €30.35 |
*price indicative
- RS Stock No.:
- 539-7157
- Mfr. Part No.:
- 62GB-720-14
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| For Use With | 51T and 56T styles, 50T, Style T shells | |
| Colour | Olive Drab | |
| Length | 34.54mm | |
| Strain Relief | Yes | |
| Series | 62 GB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
For Use With 51T and 56T styles, 50T, Style T shells | ||
Colour Olive Drab | ||
Length 34.54mm | ||
Strain Relief Yes | ||
Series 62 GB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Amphenol Size 14 J Cable Clamp
From Amphenol, this size 14 cable clamp is for use with 62 GB series MIL Spec connectors, specifically the 50T, 51T and 56T styles. Designed to provide retention for unscreened jacketed cables, this olive drab J clamp has a secure screw connection. This cable clamp is not supplied with a grommet.
Features and Benefits
• Size 14 J Clamp for 50T, 51T and 56T style Connectors
• Suitable for 62 GB MIL-DTL-26482 Connectors
• Olive Drab Zinc Cobalt Coating
• Screw Connection for Secure Retention
Application Information
Amphenol 62 GB connectors are ideal for use in many military and industrial connector applications. The J Cable Clamp screws easily into the rear of appropriate connectors, to better retain a cable connection.
Amphenol 62GB Strain Relief J Clamps Backshell
From Amphenol, these clamps are for use with unscreened jacketed cable and are supplied without a grommet. The clamp is compatible with Amphenol 62GB connectors.
Available in this range
• Stock No. 539-7129 is a 62GB J Clamp, size 08
• Stock No. 539-7141 is a 62GB J Clamp, size 12
• Stock No. 539-7157 is a 62GB J Clamp, size 14
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited For Use With 51T and 56T styles Style T shells
- Amphenol Limited For Use With 50T 51T and 56T styles
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 14
- Amphenol Limited Shell Size 14 diameter 22.42 mm for use with Box Mounting and Hermetic
- Amphenol Limited Copper Alloy Straight 14 Way Cable MIL Spec Circular Connector Black Bayonet,
- Amphenol Limited For Use With 62Gb Series Miniature Bayonet Lock Connectors,
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 22
