Amphenol Industrial Circular Connector, 6 Contacts, Cable, Standard Connector, Plug, Male, IP67, Ecomate M Series
- RS Stock No.:
- 540-1694
- Distrelec Article No.:
- 144-56-241
- Mfr. Part No.:
- C016 30H006 110 10
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€19.63
(exc. VAT)
€24.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
- Plus 865 unit(s) shipping from 27 April 2026
- Plus 1,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.63 |
| 10 - 49 | €18.40 |
| 50 - 99 | €17.22 |
| 100 + | €15.99 |
*price indicative
- RS Stock No.:
- 540-1694
- Distrelec Article No.:
- 144-56-241
- Mfr. Part No.:
- C016 30H006 110 10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ecomate M | |
| Orientation | Straight | |
| Voltage | 250.0V | |
| Shell Size | 30 mm | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Pole Format | 6+PE | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ecomate M | ||
Orientation Straight | ||
Voltage 250.0V | ||
Shell Size 30 mm | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Pole Format 6+PE | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
Amphenol Circular Connector
The Amphenol Eco-Mate series blue 6+PE male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 250VAC and a current rating of up to 10A per contact. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief and clamping rings. This can be made of polyamide with a copper alloy contacts -silver over nickel plating. The circular connector has a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Features and Benefits
Clamping ring of 6mm to 10mm
Keyed orientation
Mechanical life is greater than 500 mating cycles
Operating temperature ranging between -40°C and 125°C
Pre-loaded ground contact
Quick and easy assembly
Robust, ergonomic design
Solder termination
Straight body orientation
Applications
Industrial applications
Measuring and controlling applications
Power supply technology
Certifications
IEC60512-2-1
IEC60512-3-1
IEC60512-5-2
IEC60664-1
IP65 rated
IP67 rated
Test 5b
Related links
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ecomate M Series
- Amphenol Industrial Circular Connector Panel Plug IP67, Ecomate M Series
