RS PRO Punch and Die Tool, 44.45mm, Circular, Hand; Hydraulic Operation
- RS Stock No.:
- 541-107
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€353.50
(exc. VAT)
€434.80
(inc. VAT)
- RS Stock No.:
- 541-107
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
Hole Shape | Circular | |
Hole Size | 44.45mm | |
Operation | Hand; Hydraulic | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Circular | ||
Hole Size 44.45mm | ||
Operation Hand; Hydraulic | ||
Related links
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation