RF803E-SO, ,6-Pin SOT-23
- RS Stock No.:
- 542-557
- Mfr. Part No.:
- RF803E-SO
- Manufacturer:
- RF Solutions
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-557
- Mfr. Part No.:
- RF803E-SO
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
- COO (Country of Origin):
- GB
