Microchip MIC2005A-1YM6-TR High Side 1, USB Power Power Switch IC 6-Pin, SOT-23

Subtotal (1 reel of 3000 units)*

€1,002.00

(exc. VAT)

€1,233.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.334€1,002.00

*price indicative

RS Stock No.:
165-4312
Mfr. Part No.:
MIC2005A-1YM6-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

USB Power

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

275mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

-0.3V

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Operating Current

900mA

Minimum Operating Temperature

-40°C

Height

900μm

Standards/Approvals

No

Length

2.9mm

Width

1.6mm

Automotive Standard

No

Series

MIC20XX

COO (Country of Origin):
TH

USB Power Switch, Micrel


From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy