3M 3357 Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 542-7769
- Distrelec Article No.:
- 144-17-629
- Mfr. Part No.:
- 3357-6515-1C
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
In Stock
- 517 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.23 |
| 10 - 24 | €5.58 |
| 25 - 49 | €5.12 |
| 50 - 99 | €4.79 |
| 100 + | €4.40 |
*price indicative
- RS Stock No.:
- 542-7769
- Distrelec Article No.:
- 144-17-629
- Mfr. Part No.:
- 3357-6515-1C
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 3357 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 3357 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals No | ||
3M Metallised Plastic Backshells
From 3M, this metallised D-SUB connector backshell is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.
Features and Benefits
• Metallised plastic shells accept round ribbon cable
• 2 part covers UL94V-0 rated with 45° cable entry
• Ensures protection from EMI/ESD
Applications
This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Available in this range:
• 542-7753 is a 9 way IDC Shell D-sub Connector
• 542-7769 is a 15 way IDC Shell D-sub Connector
• 542-7775 is a 25 way IDC Shell D-sub Connector
• 542-7797 is a 37 way IDC Shell D-sub Connector
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Supplied with
A selection of cable compression inserts, cover nuts/screws and a pair of saddle washers and captive screws.
Related links
- 3M 3357 Series ABS Angled D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 15 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series Aluminium Straight D-Sub Backshell, 50 Way Strain Relief
