3M 3357 Series ABS Angled D-Sub Backshell, 37 Way Strain Relief

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€10.57
10 - 24€9.53
25 - 49€8.69
50 - 99€8.16
100 +€7.50

*price indicative

RS Stock No.:
542-7797
Distrelec Article No.:
144-17-631
Mfr. Part No.:
3357-6537-1C
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

D-Sub Backshell

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Connector Type D

D-Sub Backshell

Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

3357

Housing Plating

Nickel over Copper

Standards/Approvals

No

COO (Country of Origin):
DE

3M Metallised Plastic Backshells


From 3M, this metallised D-SUB connector backshell is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

Features and Benefits


• Metallised plastic shells accept round ribbon cable

• 2 part covers UL94V-0 rated with 45° cable entry

• Ensures protection from EMI/ESD

Applications


This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Available in this range:


• 542-7753 is a 9 way IDC Shell D-sub Connector

• 542-7769 is a 15 way IDC Shell D-sub Connector

• 542-7775 is a 25 way IDC Shell D-sub Connector

• 542-7797 is a 37 way IDC Shell D-sub Connector

What are D-Sub Connectors used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Supplied with

A selection of cable compression inserts, cover nuts/screws and a pair of saddle washers and captive screws.

Related links