- RS Stock No.:
- 559-167
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Lot of 5
€29.24
(exc. VAT)
€35.97
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €29.24 | €5.848 |
3 - 9 | €27.20 | €5.44 |
10 - 29 | €25.76 | €5.152 |
30 + | €23.43 | €4.686 |
*price indicative |
- RS Stock No.:
- 559-167
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
RS PRO Low Lead Free Machining Aluminium Rod
RS PRO range of aluminium rods with low lead and free machining characteristics.
Aluminium 2011i (also known as a Free Machining Alloy, FMA) is a high mechanical strength alloy that machines exceptionally well. This material is ideal for automotive parts, fasteners, fittings and repetition machining parts.
RS PRO stock aluminium rods in a range of sizes, varying in rod diameters from 0.5 inches to 3 inches.
Options include the following sizes:
559-167 - Aluminium Rod, 1/2in x 24in
495-259 - Aluminium Rod, 1in x 24in
495-253 - Aluminium Rod, 2in x 24in
495-269 - Aluminium Rod, 2.5in x 24in
495-388 - Aluminium Rod, 3in x 24in
Aluminium 2011i (also known as a Free Machining Alloy, FMA) is a high mechanical strength alloy that machines exceptionally well. This material is ideal for automotive parts, fasteners, fittings and repetition machining parts.
RS PRO stock aluminium rods in a range of sizes, varying in rod diameters from 0.5 inches to 3 inches.
Options include the following sizes:
559-167 - Aluminium Rod, 1/2in x 24in
495-259 - Aluminium Rod, 1in x 24in
495-253 - Aluminium Rod, 2in x 24in
495-269 - Aluminium Rod, 2.5in x 24in
495-388 - Aluminium Rod, 3in x 24in
Features and Benefits:
Aluminium 2011i has excellent machinability
Can be used to produce highly complex and detailed parts
Material suitable for automatic lathes
Can be used to produce highly complex and detailed parts
Material suitable for automatic lathes
Typical Applications:
Metal rods and bars like these aluminium rods are used for various applications including:
Machine parts
Automotive components
Fasteners and Fittings
Machine parts
Automotive components
Fasteners and Fittings
FAQs
Is aluminium rod and bar the same?
Aluminium rod is circular in shape where bar aluminium can have any number of flat sides.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Is aluminium rod and bar the same?
Aluminium rod is circular in shape where bar aluminium can have any number of flat sides.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 24in |
Rod Diameter | 1/2in |
Material Grade | 2011i |
Hardness | 110 HB |
Thermal Conductivity | 138W/mK |
Density | 2.82g/cm³ |
Suitability | Automotive Parts, Fasteners, Fittings, Repetition Machining Parts |