Lapp SKINTOP Series 6 Cable Gland, kit contents: 1 x Cap Nut, 1 x Contact Brush, 1 x Gland Body, 1 x Insert with
- RS Stock No.:
- 560-694
- Distrelec Article No.:
- 304-08-817
- Mfr. Part No.:
- 53112678
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 10 units)*
€796.55
(exc. VAT)
€979.76
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €796.55 | €79.655 |
| 5 - 9 | €756.74 | €75.674 |
| 10 + | €716.87 | €71.687 |
*price indicative
- RS Stock No.:
- 560-694
- Distrelec Article No.:
- 304-08-817
- Mfr. Part No.:
- 53112678
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cap Nut, 1 x Contact Brush, 1 x Gland Body, 1 x Insert with Lamellar Cage, 1 x O-Ring, 1 x Sealing Ring | |
| Number of Pieces | 6 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E79903 | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cap Nut, 1 x Contact Brush, 1 x Gland Body, 1 x Insert with Lamellar Cage, 1 x O-Ring, 1 x Sealing Ring | ||
Number of Pieces 6 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E79903 | ||
Thread Size M40 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, M40 Thread, 19 to 28mm Cable Diameter - SKINTOP Series - 53112678
Fix your control cables tightly in place with this cable gland from LAPP. Simply insert a cable into the connector and push it through the screening braid to establish a quick and secure connection. The unit has an IP69K (ingress protection) rating, which indicates it's protected against dust particles and high-temperature, high-pressure water spray downs at close range. As the gland is made from nickel-plated brass which resists corrosion, it's a durable and long-lasting option for industrial use.
Features & Benefits
• Operating temperature range between -30°C and +100°C for use in harsh environments
• Electromagnetic compatibility (EMC) brush feature provides a 360° screen to protect the electrical connection
• Locknut included for tightening the cable in place and safeguarding against vibration and snags
Applications
• Factory automation
• Chemical industry
• Cleanroom technology
• Beverage production
• Frequency converters
What size of cable does this cable gland accept?
This cable gland has an M40 thread size and accepts cables with diameters ranging from 19 to 28mm. This provides you with compatibility for a wide variety of cable sizes and wire core numbers.
Related links
- Lapp SKINTOP Series Cable Gland 1 x Contact Brush 1 x Insert with Lamellar
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Spring 1 x Insert with
- Lapp SKINTOP Series Cable Gland 1 x Contact Spring 1 x Insert with Lamellar
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring
- Lapp SKINTOP MS-M Series Cable Gland 1 x Gland body 1 x
- Lapp SKINTOP Series Cable Gland 1 x Gland Body, 1 x Sealing Ring
- Lapp SKINDICHT Series 5 Cable Gland 1 x Gland Body 1 x
